Reference Only
103-220KS
RF Inductors - SMD .022 UH 10%
Datasheet
103-220KS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Part # Aliases | 103-220KS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.14 | $3,414.00 | |
| $33.80 | $10,140.00 | |
| $33.47 | $33,470.00 | |
| $33.14 | $165,700.00 |
Need more?
Sign in to add projects and notes