Reference Only

103-220JS

RF Inductors - SMD .022uH 5% .108ohm Chip SMT RF Ind.

Manufacturer:

Mfr Part:
103-220JS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance22 nH
Tolerance5 %
Maximum DC Current950 mA
Maximum DC Resistance108 mOhms
Q Minimum50
Self Resonant Frequency1.8 GHz
TerminationStandard
Length2.54 mm
Width2.54 mm
Height1.91 mm
Series103/R
PackagingReel
ApplicationRF
Inductance - nH22 nH
Inductance - pH22000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases103-220JS T50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.58$3,158.00
$30.16$6,032.00
Need more?
Contact Us