Reference Only

1025R-92J

RF Inductors - Leaded 1000uH 5% 72ohm Molded Unshield Coil

Manufacturer:

Mfr Part:
1025R-92J BULK

TTI Part:
1025R-92J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance1 mH
Tolerance5 %
Maximum DC Current28 mA
Maximum DC Resistance72 Ohms
Q Minimum30
Self Resonant Frequency3.4 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.35 mm
Diameter2.41 mm
Series1025/R, 1026/R
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1025R-92J T500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.65$2,825.00
$5.58$5,580.00
$5.30$13,250.00
$4.30$21,500.00
Need more?
Sign in to add projects and notes