Reference Only

1025R-38K

RF Inductors - Leaded 5.6 uH

Manufacturer:

Mfr Part:
1025R-38K

TTI Part:
1025R-38K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance5.6 uH
Tolerance10 %
Maximum DC Current195 mA
Maximum DC Resistance1.8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum50
Self Resonant Frequency65 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.35 mm
Diameter2.41 mm
Core MaterialIron
Series1025/R, 1026/R
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1025R-38K B500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.54$1,270.00
$2.39$2,390.00
$2.37$5,925.00
$2.18$10,900.00
Need more?
Sign in to add projects and notes