Reference Only

1025R-30H

RF Inductors - Leaded 2.7uH 3% .55ohm Molded Unshield Coil.

Manufacturer:

Mfr Part:
1025R-30H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance2.7 uH
Tolerance3 %
Maximum DC Current355 mA
Maximum DC Resistance550 mOhms
Q Minimum37
Self Resonant Frequency100 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.35 mm
Diameter2.41 mm
Series1025/R, 1026/R
PackagingReel
ApplicationRF
Inductance - nH2700 nH
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1025R-30H T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.55$2,775.00
$3.29$8,225.00
Need more?
Contact Us