Reference Only

1025R-22J

RF Inductors - Leaded 1.2uH 5% .18ohm Molded Unshield Coil.

Manufacturer:

Mfr Part:
1025R-22J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance1.2 uH
Tolerance5 %
Maximum DC Current620 mA
Maximum DC Resistance180 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum25
Self Resonant Frequency150 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.35 mm
Diameter2.41 mm
Core MaterialPhenolic
Series1025/R, 1026/R
PackagingReel
ApplicationRF
Inductance - nH1200 nH
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1025R-22J T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.64$1,820.00
$2.04$5,100.00
Need more?