Reference Only

1025-48J

RF Inductors - Leaded 15uH 5% 2.8ohm Molded Unshield Coil.

Manufacturer:

Mfr Part:
1025-48J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance15 uH
Tolerance5 %
Maximum DC Current157 mA
Maximum DC Resistance2.8 Ohms
Q Minimum45
Self Resonant Frequency35 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.35 mm
Diameter2.41 mm
Series1025/R, 1026/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases1025-48J T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.94$1,940.00
Need more?