Reference Only

1025-44K

RF Inductors - Leaded 10 uH

Manufacturer:

Mfr Part:
1025-44K BULK

TTI Part:
1025-44K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance10 uH
Tolerance10 %
Maximum DC Current144 mA
Maximum DC Resistance3.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum55
Self Resonant Frequency50 MHz
TerminationStandard
Mounting StylePCB Mount
Length6.35 mm
Diameter2.41 mm
Core MaterialPhenolic
Series1025/R, 1026/R
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency7.9 MHz
Part # Aliases1025-44K B500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead Oxide

Documents

EDA / CAD Models

1,198In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.25$6.75
$1.87$28.05
$1.78$71.20
$1.59$397.50
$1.57$785.00
$1.36$1,360.00
$1.32$3,300.00
Need more?

My Notes

Sign into see notes.