Reference Only
1025-40K
RF Inductors - Leaded 6.8 uH
Datasheet
1025-40K BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Type | Molded | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 6.8 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 185 mA | |
| Maximum DC Resistance | 2 Ohms | |
| Q Minimum | 50 | |
| Self Resonant Frequency | 60 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 6.35 mm | |
| Diameter | 2.41 mm | |
| Core Material | Iron | |
| Series | 1025/R, 1026/R | |
| Packaging | Bulk | |
| Application | RF | |
| Inductance - nH | 6800 nH | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 7.9 MHz | |
| Part # Aliases | 1025-40K B500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 85045000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead Oxide |
0In Stock
1,000
On Order
1,000 expected 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $950.00 | |
| $1.69 | $1,690.00 | |
| $1.59 | $3,975.00 | |
| $1.55 | $7,750.00 |
Need more?
Sign in to add projects and notes