Reference Only

1008R-822J

RF Inductors - SMD 8.2uH 5%.

Manufacturer:

Mfr Part:
1008R-822J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance8.2 uH
Tolerance5 %
Maximum DC Current264 mA
Maximum DC Resistance2.16 Ohms
Q Minimum30
Self Resonant Frequency33 MHz
TerminationStandard
Length2.92 mm
Width2.66 mm
Height2.41 mm
Series1008/R
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Inductance - nH8200 nH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1008R-822J T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.11$2,055.00
Need more?