Reference Only

1008R-330K

RF Inductors - SMD 0.033uH 10%

Manufacturer:

Mfr Part:
1008R-330K R500

TTI Part:
1008R-330K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeRF Choke
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance33 nH
Tolerance10 %
Maximum DC Current1.11 A
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency1.45 GHz
TerminationStandard
Length2.92 mm
Width2.66 mm
Height2.41 mm
Core MaterialPhenolic
Series1008/R
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases1008R-330K T500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.89$1,945.00
$3.85$3,850.00
$3.81$9,525.00
$3.78$18,900.00
Need more?

My Notes

Sign into see notes.