Reference Only

1008-047M

RF Inductors - SMD .0047uH 20% .05ohm Unshielded SMT RF

Manufacturer:

Mfr Part:
1008-047M R500

TTI Part:
1008-047M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance4.7 nH
Tolerance20 %
Maximum DC Current1.56 A
Maximum DC Resistance50 mOhms
Q Minimum40
Self Resonant Frequency2.7 GHz
TerminationStandard
Length2.92 mm
Width2.66 mm
Height2.41 mm
Series1008/R
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Inductance - nH4.7 nH
Inductance - uH0.0047 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1008-047M T500

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 80 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.25$2,125.00
$4.20$4,200.00
$4.15$10,375.00
$4.10$20,500.00
Need more?
Sign in to add projects and notes