Reference Only

100-680K

RF Inductors - Leaded .068uH 10% .15ohm Unshielded SMT RF

Manufacturer:

Mfr Part:
100-680K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
Termination StyleSolder Tab
ShieldingUnshielded
Inductance68 nH
Tolerance10 %
Maximum DC Current324 mA
Maximum DC Resistance150 mOhms
Q Minimum40
Self Resonant Frequency250 MHz
TerminationStandard
Mounting StylePCB Mount
Length2.54 mm
Width2.54 mm
Height1.65 mm
Series100
PackagingBulk
ApplicationRF
Lead Spacing2.41 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases100-680K B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?