Reference Only

100-272G

RF Inductors - Leaded 2.7uH 2% 2ohm Unshielded SMT RF

Manufacturer:

Mfr Part:
100-272G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
Termination StyleSolder Tab
ShieldingUnshielded
Inductance2.7 uH
Tolerance2 %
Maximum DC Current89 mA
Maximum DC Resistance2 Ohms
Q Minimum35
Self Resonant Frequency70 MHz
TerminationStandard
Mounting StylePCB Mount
Length2.54 mm
Width2.54 mm
Height1.65 mm
Series100
PackagingBulk
ApplicationRF
Lead Spacing2.41 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases100-272G B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?