Reference Only
100-271F
RF Inductors - Leaded .27uH 1% .24ohm Unshielded SMT RF
Datasheet
100-271F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Termination Style | Solder Tab | |
| Shielding | Unshielded | |
| Inductance | 270 nH | |
| Tolerance | 1 % | |
| Maximum DC Current | 256 mA | |
| Maximum DC Resistance | 240 mOhms | |
| Q Minimum | 40 | |
| Self Resonant Frequency | 250 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 2.54 mm | |
| Width | 2.54 mm | |
| Height | 1.65 mm | |
| Series | 100 | |
| Packaging | Bulk | |
| Application | RF | |
| Lead Spacing | 2.41 mm | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 100-271F B50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?