Reference Only
0819-36K
RF Inductors - Leaded 3.3uH 10% 1.2ohm Molded Unshield Coil.
Datasheet
0819-36K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 3.3 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 198 mA | |
| Maximum DC Resistance | 1.2 Ohms | |
| Q Minimum | 45 | |
| Self Resonant Frequency | 100 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 5.08 mm | |
| Diameter | 1.98 mm | |
| Series | 0819 | |
| Packaging | Reel | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 0819-36K T1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $1,840.00 | |
| $1.78 | $3,560.00 | |
| $1.69 | $8,450.00 |
Need more?