Reference Only

0819-18J

RF Inductors - Leaded .56uH 5% .18ohm Molded Unshield Coil.

Manufacturer:

Mfr Part:
0819-18J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
Termination StyleAxial
ShieldingUnshielded
Inductance560 nH
Tolerance5 %
Maximum DC Current510 mA
Maximum DC Resistance180 mOhms
Q Minimum40
Self Resonant Frequency250 MHz
TerminationStandard
Mounting StylePCB Mount
Length5.08 mm
Diameter1.98 mm
Series0819
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases0819-18J T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.19$2,190.00
$2.12$4,240.00
Need more?
Contact Us