Reference Only
0819-18G R500
RF Inductors - Leaded .56uH 2% .18ohm Molded Unshield Coil
Datasheet
0819-18G R500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 560 nH | |
| Tolerance | 2 % | |
| Maximum DC Current | 510 mA | |
| Maximum DC Resistance | 180 mOhms | |
| Q Minimum | 40 | |
| Self Resonant Frequency | 250 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 5.08 mm | |
| Diameter | 1.98 mm | |
| Series | 0819 | |
| Packaging | Reel | |
| Application | RF | |
| Inductance - nH | 560 nH | |
| Inductance - pH | 560000 pH | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 0819-18G T1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
1,500 expected 22-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.66 | $8.66 | |
| $7.22 | $7,220.00 | |
| $7.04 | $24,640.00 |
Need more?
Sign in to add projects and notes