Reference Only

0819-10K

RF Inductors - Leaded .27uH 10% .38ohm Molded Unshield Coil.

Manufacturer:

Mfr Part:
0819-10K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
Termination StyleAxial
ShieldingUnshielded
Inductance270 nH
Tolerance10 %
Maximum DC Current525 mA
Maximum DC Resistance380 mOhms
Q Minimum30
Self Resonant Frequency440 MHz
TerminationStandard
Mounting StylePCB Mount
Length5.08 mm
Diameter1.98 mm
Series0819
PackagingReel
ApplicationRF
Inductance - nH270 nH
Inductance - pH270000 pH
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases0819-10K T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.88$1,880.00
$1.85$3,700.00
$1.80$9,000.00
Need more?
Contact Us