
M83536/9-023M
General Purpose Relays E2100403ATM=RELAY
Alternate Part Number
9-1617748-8Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military/Aerospace Relays | |
| Height | 25.65 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $270.33 | $7,298.91 | |
| $267.65 | $13,382.50 | |
| $265.00 | $26,500.00 | |
| $240.29 | $60,072.50 | |
| $216.26 | $108,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes