
M83536/6-022L
General Purpose Relays ES4050402BGL=RELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 6PDT (6 Form C) | |
| Contact Current Rating | 10 A | |
| Mounting Style | Chassis | |
| Switching Voltage | 28 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 210 Ohms | |
| Coil Current | 133 mA | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $478.13 | $7,171.95 | |
| $473.39 | $11,834.75 | |
| $468.70 | $23,435.00 | |
| $464.06 | $46,406.00 | |
| $425.00 | $106,250.00 | |
| $382.50 | $191,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes