Reference Only

M83536/10-027M

Industrial Relays 28V 10A 2 Form C (DPDT) 2 CO

Manufacturer:

Mfr Part:
ES2100403FTM

TTI Part:
M83536/10-027M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleFlange Mount
ProductPower Relays
TypeMid Range Relay
Contact TerminationSolder Pin
Relay Contact FormDPDT (2 Form C)
Contact Current Rating10 A
Coil TypeNon-Latching
Coil Voltage28 VDC
Coil Resistance320 Ohms
Switching Voltage115 VAC, 28 VDC
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesFCA-210
PackagingTray
Product TypeIndustrial Relays
SubcategoryRelays
TradenameM83536
Part # AliasesFCA-210-1027M 2-1617749-5

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 41 / Multiples: 41)
Quantity Unit PriceExt. Price
$421.35$17,275.35
$386.25$31,672.50
$351.13$43,188.99
$299.64$85,996.68
$252.82$134,753.06
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.