
ETPS6J8CD
General Purpose Relays ETPS6J8CD=RELAY
Datasheet
ETPS6J8CD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 110 VDC | |
| Relay Contact Form | 6PDT (6 Form C) | |
| Contact Material | Silver Cadmium | |
| Length | 43.4 mm | |
| Width | 37.7 mm | |
| Height | 25.7 mm | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $573.87 | $4,590.96 | |
| $568.19 | $9,091.04 | |
| $562.56 | $18,001.92 | |
| $556.99 | $31,191.44 | |
| $551.48 | $57,353.92 | |
| $440.72 | $112,824.32 | |
| $413.18 | $208,242.72 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.