
ETPS6G8CD
General Purpose Relays ETPS6G8CD=RELAY
Datasheet
ETPS6G8CD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 6PDT (6 Form C) | |
| Coil Resistance | 620 Ohms | |
| Contact Material | Silver Cadmium | |
| Length | 43.4 mm | |
| Width | 37.7 mm | |
| Height | 25.7 mm | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $688.64 | $5,509.12 | |
| $603.19 | $6,031.90 | |
| $597.21 | $14,930.25 | |
| $591.29 | $29,564.50 | |
| $585.42 | $58,542.00 | |
| $579.62 | $144,905.00 | |
| $573.87 | $286,935.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes