
ETPS6C2CD
General Purpose Relays ETPS6C2CD=RELAY
Datasheet
ETPS6C2CD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 6PDT (6 Form C) | |
| Coil Resistance | 210 Ohms | |
| Contact Material | Silver Cadmium | |
| Length | 43.4 mm | |
| Width | 37.7 mm | |
| Height | 25.7 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $618.65 | $18,559.50 | |
| $567.10 | $34,026.00 | |
| $557.84 | $66,940.80 | |
| $552.32 | $149,126.40 | |
| $546.85 | $278,893.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.