Reference Only
ETPS4HCCD
General Purpose Relays ETPS4HCCD=RELAY
Datasheet
ETPS4HCCD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 72 VDC | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Coil Resistance | 1.92 kOhms | |
| Contact Material | Silver Cadmium | |
| Length | 43.6 mm | |
| Width | 26 mm | |
| Height | 25.7 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 34 / Multiples: 34)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $380.62 | $12,941.08 | |
| $348.90 | $23,725.20 | |
| $317.17 | $32,351.34 | |
| $314.03 | $85,416.16 | |
| $310.92 | $158,569.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.