Reference Only

ETPS4G8CD

General Purpose Relays ETPS4G8CD=RELAY

Manufacturer:

Mfr Part:
ETPS4G8CD

TTI Part:
ETPS4G8CD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage48 VDC
Relay Contact Form4PDT (4 Form C)
Coil Resistance955 Ohms
Contact MaterialSilver Cadmium
Length43.6 mm
Width26 mm
Height25.7 mm
PackagingBulk
Enclosure TypeHermetically Sealed
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected 22-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$394.15$5,518.10
$331.79$8,294.75
$328.49$16,424.50
$325.23$32,523.00
$322.00$80,500.00
$318.80$159,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes