Reference Only
ETPS405E1BD
General Purpose Relays ETPS405E1BD
Datasheet
ETPS405E1BD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 5 A | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Coil Resistance | 290 Ohms | |
| Contact Material | Silver Cadmium | |
| Length | 26 mm | |
| Width | 26 mm | |
| Height | 25.7 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $363.55 | $6,907.45 | |
| $359.95 | $13,678.10 | |
| $332.93 | $18,977.01 | |
| $302.67 | $34,504.38 | |
| $290.55 | $77,286.30 | |
| $272.40 | $139,741.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.