Reference Only

ES410EGCD

General Purpose Relays ES410EGCD

Manufacturer:

Mfr Part:
ES410EGCD

TTI Part:
ES410EGCD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage28 VDC
Relay Contact Form4PDT (4 Form C)
Contact Current Rating10 A
Switching Voltage115 VAC, 28 VDC
Coil TypeNon-Latching
Coil Resistance400 Ohms
Contact MaterialSilver Cadmium
Length43.6 mm
Width26 mm
Height25.7 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$377.73$4,532.76
$348.68$8,717.00
$319.62$15,981.00
$290.57$29,057.00
$278.95$69,737.50
$261.52$130,760.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes