Reference Only

ES410EGC1094

General Purpose Relays ES410EGC1094=RELAY

Manufacturer:

Mfr Part:
ES410EGC1094

TTI Part:
ES410EGC1094

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage28 VDC
Relay Contact Form4PDT (4 Form C)
Contact Current Rating10 A
Switching Voltage28 VDC, 115 VAC
Coil TypeNon-Latching
Contact MaterialSilver Cadmium
Length26 mm
Width26 mm
Height25.7 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$349.03$4,188.36
$345.57$12,440.52
$319.62$19,177.20
$290.57$31,381.56
$278.95$70,295.40
$261.52$131,806.08
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.