
ES4100009GGM
General Purpose Relays ES4100009GGM=RELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 115 VAC | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Cadmium | |
| Length | 26 mm | |
| Width | 26 mm | |
| Height | 25.7 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $616.60 | $8,015.80 | |
| $569.17 | $14,798.42 | |
| $521.73 | $27,129.96 | |
| $496.42 | $51,627.68 | |
| $491.50 | $127,790.00 | |
| $486.64 | $246,726.48 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.