Reference Only
ES405E2MD
General Purpose Relays ES405E2MD=RELAY
Datasheet
ES405E2MD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 5 A | |
| Mounting Style | Chassis | |
| Switching Voltage | 115 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 400 Ohms | |
| Coil Current | 70 mA | |
| Contact Material | Silver Cadmium | |
| Length | 32.5 mm | |
| Width | 20.6 mm | |
| Height | 16.3 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $261.19 | $3,395.47 | |
| $241.10 | $6,268.60 | |
| $221.01 | $11,492.52 | |
| $200.92 | $20,895.68 | |
| $192.88 | $50,148.80 | |
| $180.83 | $91,680.81 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.