Reference Only

ES325EHAD

General Purpose Relays ES325EHAD

Manufacturer:

Mfr Part:
ES325EHAD

TTI Part:
ES325EHAD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
TypeGeneral Purpose Relay
Coil Voltage28 VDC
Relay Contact Form3PDT (3 Form C)
Contact Current Rating25 A
Mounting StyleChassis
Switching Voltage115 VAC
Coil TypeNon-Latching
Coil Resistance290 Ohms
Coil Current96.6 mA
Contact MaterialSilver Cadmium
Length43.6 mm
Width26 mm
Height25.7 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536490050
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$235.68$8,484.48
$233.35$16,801.20
$212.55$22,955.40
$204.05$51,420.60
$191.30$96,415.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes