Reference Only

ES310E2HD

General Purpose Relays ES310E2HD

Manufacturer:

Mfr Part:
ES310E2HD

TTI Part:
ES310E2HD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
TypeGeneral Purpose Relay
Coil Voltage28 VDC
Relay Contact Form3PDT (3 Form C)
Contact Current Rating10 A
Switching Voltage28 VDC
Coil TypeNon-Latching
Coil Resistance400 Ohms
Coil Current70 mA
Contact MaterialSilver Cadmium
Length32.5 mm
Width20.6 mm
Height16.3 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536410020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 23 / Multiples: 23)
Quantity Unit PriceExt. Price
$388.06$8,925.38
$384.22$17,674.12
$355.37$24,520.53
$323.07$37,153.05
$310.13$78,462.89
$290.75$147,119.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes