Reference Only

ES215E6MD

General Purpose Relays ES215E6MD

Manufacturer:

Mfr Part:
ES215E6MD

TTI Part:
ES215E6MD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage28 VDC
Relay Contact FormDPDT (2 Form C)
Contact Current Rating15 A
Switching Voltage115 VAC
Coil Resistance320 Ohms
Contact MaterialSilver Cadmium
Length26.0 mm
Width13.3 mm
Height25.7 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 13 / Multiples: 13)
Quantity Unit PriceExt. Price
$284.10$3,693.30
$281.29$7,313.54
$260.17$13,528.84
$236.52$24,598.08
$227.05$59,033.00
$212.87$107,925.09
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.