Reference Only
ES2100403FTM
Industrial Relays 28V 10A 2 Form C (DPDT) 2 CO
Datasheet
ES2100403FTM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | Power Relays | |
| Type | Mid Range Relay | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 320 Ohms | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | FCA-210 | |
| Packaging | Tray | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | M83536 | |
| Part # Aliases | FCA-210-1027M 2-1617749-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 41 / Multiples: 41)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $280.90 | $11,516.90 | |
| $264.88 | $21,720.16 | |
| $262.26 | $32,257.98 | |
| $259.66 | $74,522.42 | |
| $252.82 | $134,753.06 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes