
ES2100402BGL
General Purpose Relays ES2100402BGL=RELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 26.5 V DC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 28 VDC | |
| Coil Termination | Solder Pin | |
| Coil Resistance | 300 Ohms | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 26 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.49 | $4,120.74 | |
| $156.92 | $8,159.84 | |
| $155.36 | $16,157.44 | |
| $153.82 | $39,993.20 | |
| $152.30 | $79,196.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.