Reference Only

ES205E1AD

General Purpose Relays ES205E1AD=RELAY

Manufacturer:

Mfr Part:
ES205E1AD

TTI Part:
ES205E1AD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage28 VDC
Relay Contact FormDPDT (2 Form C)
Contact Current Rating5 A
Switching Voltage115 VAC
Coil Resistance500 Ohms
Contact MaterialSilver Cadmium
Length20.6 mm
Width10.4 mm
Height16.3 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 16)
Quantity Unit PriceExt. Price
$244.11$3,905.76
$225.33$7,210.56
$206.55$13,219.20
$187.77$21,030.24
$180.27$46,149.12
$169.00$86,528.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes