
ES110G3HD
General Purpose Relays ES110G3HD=RELAY
Datasheet
ES110G3HD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 115 VAC | |
| Coil Resistance | 1.4 kOhms | |
| Contact Material | Silver Cadmium | |
| Length | 32.5 mm | |
| Width | 10.4 mm | |
| Height | 16.3 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $460.50 | $6,447.00 | |
| $426.64 | $11,945.92 | |
| $422.42 | $23,655.52 | |
| $418.23 | $46,841.76 | |
| $408.08 | $102,836.16 | |
| $382.56 | $192,810.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes