Reference Only

ELS210E2MD

General Purpose Relays ELS210E2MD=RELAY

Manufacturer:

Mfr Part:
ELS210E2MD

TTI Part:
ELS210E2MD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage28 VDC
Relay Contact FormDPDT (2 Form C)
Contact Current Rating10 A
Switching Voltage200 VAC
Coil Resistance300 Ohms
Contact MaterialSilver Cadmium
Length43.6 mm
Width13.3 mm
Height25.7 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$434.65$4,781.15
$402.70$13,289.10
$398.71$21,929.05
$394.77$43,424.70
$390.86$98,887.58
$361.10$182,716.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes