
ELS2100403CGL
General Purpose Relays M83536/13-008L
Alternate Part Number
ELR210F2MDSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 200 VAC | |
| Coil Resistance | 450 Ohms | |
| Coil Current | 62.2 mA | |
| Length | 26.04 mm | |
| Width | 13.34 mm | |
| Height | 28.58 mm | |
| Packaging | Bulk | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $379.58 | $7,591.60 | |
| $375.83 | $9,395.75 | |
| $372.10 | $18,605.00 | |
| $292.85 | $29,285.00 | |
| $289.95 | $72,487.50 | |
| $287.08 | $143,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes