Reference Only
EL215E2AD
General Purpose Relays EL215E2AD
Datasheet
EL215E2AD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 15 A | |
| Switching Voltage | 28 VDC | |
| Coil Resistance | 300 Ohms | |
| Contact Material | Silver Cadmium | |
| Length | 43.6 mm | |
| Width | 13.3 mm | |
| Height | 25.7 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $425.08 | $4,675.88 | |
| $392.38 | $12,948.54 | |
| $359.68 | $19,782.40 | |
| $326.98 | $35,967.80 | |
| $313.90 | $79,416.70 | |
| $294.28 | $148,905.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes