Reference Only
EL205E2MD
General Purpose Relays EL205E2MD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 5 A | |
| Switching Voltage | 115 VAC | |
| Coil Resistance | 18 Ohms | |
| Contact Material | Silver Cadmium | |
| Length | 32.5 mm | |
| Width | 10.4 mm | |
| Height | 16.3 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,473.36 | $13,260.24 | |
| $1,349.95 | $13,499.50 | |
| $1,246.12 | $31,153.00 | |
| $1,142.27 | $57,113.50 | |
| $1,038.43 | $103,843.00 | |
| $996.88 | $249,220.00 | |
| $934.58 | $467,290.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.