M83536/17-010L TE Connectivity / Raychem

EA4100709HGL

General Purpose Relays EA4100709HGL

Manufacturer:

Mfr Part:
M83536/17-010L

TTI Part:
EA4100709HGL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage115 VAC
Relay Contact Form4PDT (4 Form C)
Contact Current Rating10 A
Switching Voltage28 VDC
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536490050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 19 / Multiples: 19)
Quantity Unit PriceExt. Price
$360.48$6,849.12
$356.91$13,562.58
$330.12$18,816.84
$300.10$34,211.40
$288.10$76,634.60
$270.10$138,561.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.