Reference Only

E610E2HD

General Purpose Relays E610E2HD

Manufacturer:

Mfr Part:
E610E2HD

TTI Part:
E610E2HD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage28 VDC
Relay Contact Form6PDT (6 Form C)
Contact Current Rating10 A
Switching Voltage115 VAC
Coil TypeNon-Latching
Coil Resistance290 Ohms
Coil Current97 mA
Contact MaterialSilver Cadmium
Length44.1 mm
Width37.7 mm
Height25.7 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

31In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$333.43$333.43
$285.95$3,431.40
$275.41$6,885.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.