E610E2CD TE Connectivity / Raychem

E610E2CD

General Purpose Relays E610E2CD=RELAY

Manufacturer:

Mfr Part:
E610E2CD

TTI Part:
E610E2CD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
TypePower Relay
Coil Voltage28 VDC
Relay Contact Form6PDT (6 Form C)
Contact Current Rating10 A
Switching Voltage115 VAC
Coil TypeNon-Latching
Coil Resistance290 Ohms
Coil Current97 mA
Contact MaterialSilver Cadmium
Length44.1 mm
Width37.7 mm
Height25.7 mm
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

319In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$416.58$416.58
$347.15$3,818.65
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes