E410ECCD TE Connectivity / Raychem

E410ECCD

General Purpose Relays E410ECCD

Manufacturer:

Mfr Part:
E410ECCD

TTI Part:
E410ECCD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage28 VDC
Relay Contact Form4PDT (4 Form C)
Contact Current Rating10 A
Switching Voltage115 VAC, 28 VDC
Coil TypeNon-Latching
Coil Resistance260 Ohms
Coil Current108 mA
Contact MaterialSilver Cadmium
Length26.0 mm
Width26.0 mm
Height25.7 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 37 / Multiples: 37)
Quantity Unit PriceExt. Price
$287.70$10,644.90
$263.73$19,516.02
$239.75$26,612.25
$230.17$59,614.03
$215.78$111,774.04
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.