
E410E2HD
General Purpose Relays E410E2HD=RELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 260 Ohms | |
| Coil Current | 108 mA | |
| Contact Material | Silver Cadmium | |
| Length | 26.0 mm | |
| Width | 26.0 mm | |
| Height | 25.7 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
281In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.13 | $117.13 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes