Reference Only
E410E2CD
General Purpose Relays E410E2CD=RELAY
Datasheet
E410E2CD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 260 Ohms | |
| Coil Current | 108 mA | |
| Contact Material | Silver Cadmium | |
| Length | 26.0 mm | |
| Width | 26.0 mm | |
| Height | 25.7 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1
On Order
1 expected 24-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $221.82 | $3,327.30 | |
| $219.62 | $5,490.50 | |
| $217.45 | $10,872.50 | |
| $215.29 | $21,529.00 | |
| $213.16 | $53,290.00 | |
| $211.05 | $105,525.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes