Reference Only
E4100403ATM
General Purpose Relays E4100403ATM=RELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military/Aerospace Relays | |
| Length | 26.0 mm | |
| Width | 26.0 mm | |
| Height | 25.7 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 38 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $287.01 | $10,906.38 | |
| $284.17 | $14,208.50 | |
| $281.35 | $28,135.00 | |
| $278.57 | $69,642.50 | |
| $275.81 | $137,905.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes